MFrontier MTP10-A6LF55
| Manufacturer | MFrontierAsian Brands |
| MPN | MTP10-A6LF55 |
| LCSC Part # | C49055394 |
| Packaging | TO-39 |
| Customer # | |
| Key Attributes | Infrared thermopile temperature sensor |
| Datasheet | MFrontier MTP10-A6LF55 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Packaging | TO-39 | |
| Detection Temperature Range | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Packaging | TO-39 | |
| Detection Temperature Range | - |
| Type | Description | |
|---|---|---|
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MEMS infrared thermopile temperature sensor integrates an optical filter and a high-precision NTC thermistor, featuring compact size, fast response, high sensitivity, and high accuracy, widely used in various non-contact temperature measurement applications.
Features
AI Translation
- MEMS thermopile chip
- TO-39 package
- High sensitivity
- 5.5μm long-pass filter and silicon lens
- High-accuracy NTC
Applications
AI Translation
- Non-contact temperature measurement
- Consumer electronics
- Continuous temperature monitoring in manufacturing
- Home appliance temperature measurement
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Packaging | TO-39 | |
| Detection Temperature Range | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Packaging | TO-39 | |
| Detection Temperature Range | - |
| Type | Description | |
|---|---|---|
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MEMS infrared thermopile temperature sensor integrates an optical filter and a high-precision NTC thermistor, featuring compact size, fast response, high sensitivity, and high accuracy, widely used in various non-contact temperature measurement applications.
Features
AI Translation
- MEMS thermopile chip
- TO-39 package
- High sensitivity
- 5.5μm long-pass filter and silicon lens
- High-accuracy NTC
Applications
AI Translation
- Non-contact temperature measurement
- Consumer electronics
- Continuous temperature monitoring in manufacturing
- Home appliance temperature measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



