LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SAFFB1G90FB0F0AR1X product image
  • SAFFB1G90FB0F0AR1X thumbnail 1
  • SAFFB1G90FB0F0AR1X thumbnail 2
  • SAFFB1G90FB0F0AR1X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata SAFFB1G90FB0F0AR1XRoHS

Manufacturer
MPN
SAFFB1G90FB0F0AR1X
LCSC Part #
C490434
Packaging
SMD,0.9x1.1mm
Customer #
Key Attributes
SAW Single Filter for B39 / Balanced / 5pin
Datasheetpdf iconmuRata SAFFB1G90FB0F0AR1X
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1231$ 0.62
50+$ 0.0984$ 4.92
150+$ 0.0861$ 12.92
500+$ 0.0768$ 38.40
2,500+$ 0.0694$ 173.50
5,000+$ 0.0657$ 328.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturermuRata
PackagingSMD,0.9x1.1mm
Operating Temperature-30℃~+85℃
Frequency - Center1.9GHz
Attenuation-
Insertion Loss3.2dB
impedance50Ω;100Ω

Features

AI Translation
  • Feature High Rejection
  • Operating temperature : -30 to +85 deg.C
  • Storage temperature : -40 to +85 deg.C
  • Input Power : +13dBm 2000h
  • D.C. Volatage between the terminals : 3V (25+/-2 deg.C)
  • Minimum Resistance betweem the terminals : 10M ohm
  • RoHS compliance : Yes