MAXIM MAX1107CUB+
| Manufacturer | |
| MPN | MAX1107CUB+ |
| LCSC Part # | C490313 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | SPI 4.5V~5.5V MSOP-10 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX1107CUB+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 115uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 400kHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 25kHz;8 | |
| S/N Ratio | 49dB | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 115uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 400kHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 25kHz;8 | |
| S/N Ratio | 49dB | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-power, 8-bit, single-channel ADCs with internal T/H, voltage reference, clock, and serial interface
- MAX1106 operates from +2.7V to +3.6V, consuming only 96μA; MAX1107 operates from +4.5V to +5.5V, consuming only 107μA
- Analog input pin-configurable for unipolar, single-ended, or differential operation
- Full-scale analog input range set by internal reference of +2.048V (MAX1106) or +4.096V (MAX1107), or by externally applied reference from 1V to VDD
- Pin-selectable power-down mode reduces supply current to 0.5μA when not in use
- 3-wire serial interface connects directly to SPI, QSPI, and MICROWIRE devices without external logic
- Internal clock supports conversions up to 25ksps
- 10-pin μMAX package with only 20% of the footprint of an 8-pin plastic DIP
- Single supply: +2.7V to +3.6V (MAX1106), +4.5V to +5.5V (MAX1107)
- Low power: 96μA at +3V and 25ksps, 0.5μA in power-down mode
- Pin-programmable configuration
- 0 to VDD input voltage range
- Internal T/H
- Internal reference: +2.048V (MAX1106), +4.096V (MAX1107)
- 1V to VDD reference input range
- SPI/QSPI/MICROWIRE-compatible serial interface
- Compact 10-pin μMAX package
Applications
AI Translation
- Portable data logging
- Handheld measurement equipment
- Medical instrumentation
- System diagnostics
- Solar-powered remote systems
- 4 - 20mA loop-powered remote systems
- Received signal strength indicator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 115uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 400kHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 25kHz;8 | |
| S/N Ratio | 49dB | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 115uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 400kHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 25kHz;8 | |
| S/N Ratio | 49dB | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-power, 8-bit, single-channel ADCs with internal T/H, voltage reference, clock, and serial interface
- MAX1106 operates from +2.7V to +3.6V, consuming only 96μA; MAX1107 operates from +4.5V to +5.5V, consuming only 107μA
- Analog input pin-configurable for unipolar, single-ended, or differential operation
- Full-scale analog input range set by internal reference of +2.048V (MAX1106) or +4.096V (MAX1107), or by externally applied reference from 1V to VDD
- Pin-selectable power-down mode reduces supply current to 0.5μA when not in use
- 3-wire serial interface connects directly to SPI, QSPI, and MICROWIRE devices without external logic
- Internal clock supports conversions up to 25ksps
- 10-pin μMAX package with only 20% of the footprint of an 8-pin plastic DIP
- Single supply: +2.7V to +3.6V (MAX1106), +4.5V to +5.5V (MAX1107)
- Low power: 96μA at +3V and 25ksps, 0.5μA in power-down mode
- Pin-programmable configuration
- 0 to VDD input voltage range
- Internal T/H
- Internal reference: +2.048V (MAX1106), +4.096V (MAX1107)
- 1V to VDD reference input range
- SPI/QSPI/MICROWIRE-compatible serial interface
- Compact 10-pin μMAX package
Applications
AI Translation
- Portable data logging
- Handheld measurement equipment
- Medical instrumentation
- System diagnostics
- Solar-powered remote systems
- 4 - 20mA loop-powered remote systems
- Received signal strength indicator
C490313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



