MAXIM MAX11203EEE+
| Manufacturer | |
| MPN | MAX11203EEE+ |
| LCSC Part # | C490258 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V QSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX11203EEE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.4576MHz;2.048MHz;2.25275MHz | |
| Features | Bipolar input;Input buffer;Power-on reset;Auto calibration;Built-in digital filter;Multiplexers | |
| Interface | SPI | |
| Resolution(Bits) | 120Hz;16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.4576MHz;2.048MHz;2.25275MHz |
| Type | Description | |
|---|---|---|
| Features | Bipolar input;Input buffer;Power-on reset;Auto calibration;Built-in digital filter;Multiplexers | |
| Interface | SPI | |
| Resolution(Bits) | 120Hz;16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Programmable Gain | Not supported |
Introduction
The MAX11203/MAX11213 are ultra-low-power (<300μA active current), high-resolution, serial-output ADCs. These devices provide the highest resolution per unit power in the industry, and are optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network allowing these converters to be used with high-impedance sources without compromising available dynamic range or linearity. The devices provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI interface and are available in a 16-pin QSOP package.
Features
- Minimize Power Consumption with Ultra-Low Power Dissipation
- Operating-Mode Current Drain <300μA (max)
- Sleep-Mode Current Drain <0.4μA
- Improve Measurement Quality with Excellent DC/AC Accuracy
- 16-Bit Noise-Free Resolution and No Missing Codes
- 570nVRMS Noise at 10sps, ±3.6VFS Input
- 3ppm INL (typ), 20ppm (max)
- Lower System Cost with Integrated Functionality
- Programmable Gain (1 to 128) (MAX11213)
- Four SPI-Controlled GPIOs for External Mux Control
- Optional Input Buffers on Both Signal and Reference Inputs
-
100dB (min) 50Hz/60Hz Rejection
- Increase System Accuracy with Built-in Self Calibration
- On-Demand Offset and Gain Self-Calibration and System Calibration
- User-Programmable Offset and Gain Registers
- Increase System Robustness and Reliability with ±2kV ESD Protection
- 2.7V to 3.6V Analog Supply Range
- 1.7V to 3.6V Digital and I/O Supply Range
- -40℃ to 85℃ Operating Temperature Range
Applications
- Sensor Measurement (Temperature and Pressure)
- Portable Instrumentation
- Battery Applications
- Weigh Scales
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.4576MHz;2.048MHz;2.25275MHz | |
| Features | Bipolar input;Input buffer;Power-on reset;Auto calibration;Built-in digital filter;Multiplexers | |
| Interface | SPI | |
| Resolution(Bits) | 120Hz;16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.4576MHz;2.048MHz;2.25275MHz |
| Type | Description | |
|---|---|---|
| Features | Bipolar input;Input buffer;Power-on reset;Auto calibration;Built-in digital filter;Multiplexers | |
| Interface | SPI | |
| Resolution(Bits) | 120Hz;16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Programmable Gain | Not supported |
Introduction
The MAX11203/MAX11213 are ultra-low-power (<300μA active current), high-resolution, serial-output ADCs. These devices provide the highest resolution per unit power in the industry, and are optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network allowing these converters to be used with high-impedance sources without compromising available dynamic range or linearity. The devices provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI interface and are available in a 16-pin QSOP package.
Features
- Minimize Power Consumption with Ultra-Low Power Dissipation
- Operating-Mode Current Drain <300μA (max)
- Sleep-Mode Current Drain <0.4μA
- Improve Measurement Quality with Excellent DC/AC Accuracy
- 16-Bit Noise-Free Resolution and No Missing Codes
- 570nVRMS Noise at 10sps, ±3.6VFS Input
- 3ppm INL (typ), 20ppm (max)
- Lower System Cost with Integrated Functionality
- Programmable Gain (1 to 128) (MAX11213)
- Four SPI-Controlled GPIOs for External Mux Control
- Optional Input Buffers on Both Signal and Reference Inputs
-
100dB (min) 50Hz/60Hz Rejection
- Increase System Accuracy with Built-in Self Calibration
- On-Demand Offset and Gain Self-Calibration and System Calibration
- User-Programmable Offset and Gain Registers
- Increase System Robustness and Reliability with ±2kV ESD Protection
- 2.7V to 3.6V Analog Supply Range
- 1.7V to 3.6V Digital and I/O Supply Range
- -40℃ to 85℃ Operating Temperature Range
Applications
- Sensor Measurement (Temperature and Pressure)
- Portable Instrumentation
- Battery Applications
- Weigh Scales
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



