SHOU HAN MST-12D18G4 SPDT Slide Switch
| Manufacturer | SHOU HANAsian Brands |
| MPN | MST-12D18G4 SPDT Slide Switch |
| LCSC Part # | C49023767 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 100mA Surface Mount, Right Angle SPDT 12V Black SMD Slide Switches |
| Datasheet | SHOU HAN MST-12D18G4 SPDT Slide Switch |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Current Rating | 100mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 7.5mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Current Rating | 100mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 7.5mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Current Rating | 100mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 7.5mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Current Rating | 100mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 7.5mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Help & FeedbackShow similar products (0) >
C49023767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Product FAQ
- 1. What are the key electrical specifications of the MST-12D18G4?The SHOU HAN MST-12D18G4 is a SPDT slide switch rated for 12V DC and 100mA. It features a maximum contact resistance of 100mΩ and a minimum insulation resistance of 50MΩ when tested at 100V DC for 1 minute, making it suitable for low-current switching applications.
- 2. What are the mounting style and mechanical features of the MST-12D18G4?The MST-12D18G4 is a right-angle through-hole slide switch designed for PCB mounting. It features a side-operated slide actuator for manual switching in electronic equipment.
- 3. What are the operating force and mechanical characteristics of the MST-12D18G4?The switch requires an operating force of 200gf ±30gf and has a travel distance of 2.0 ±0.2mm between switching positions. The actuator is also designed to withstand a 500gf force applied for 30 seconds without affecting its mechanical or electrical performance.
- 4. What environmental and insulation specifications does the MST-12D18G4 support?The MST-12D18G4 is designed to operate within a temperature range of -25°C to +70°C. It provides dielectric strength of AC 250V (50–60Hz) for 1 minute without insulation breakdown or arcing. The switch also passes a humidity test after exposure to 40 ±2°C at 80–85% relative humidity for 96 hours, followed by recovery under standard atmospheric conditions.
- 5. What are the durability and soldering specifications of the MST-12D18G4?The MST-12D18G4 is rated for 10,000 no-load operating cycles, with contact resistance remaining at 100mΩ maximum after the life test. For hand soldering, the recommended conditions are 350°C for up to 2 seconds or 270°C for up to 4 seconds.



