LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C18S WL product image
  • BZT52C18S WL thumbnail 1
  • BZT52C18S WL thumbnail 2
  • BZT52C18S WL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C18S WL

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C18S WL
LCSC Part #
C49023510
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 200mW SOD-323
DatasheetTDSEMIC BZT52C18S WL
Alternative Parts1
In-Stock: 15,750
15,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0154$ 0.77
500+$ 0.012$ 6.00
3,000+$ 0.0101$ 30.30
6,000+$ 0.009$ 54.00
24,000+$ 0.008$ 192.00
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200 mW
  • High stability and reliability

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MM3Z18-TDTDSEMICSOD-32314,500$ 0.0209