TDSEMIC HT7533S-TD(55V)
| Manufacturer | TDSEMICAsian Brands |
| MPN | HT7533S-TD(55V) |
| LCSC Part # | C49023493 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-dropout linear regulator with 250 mA output current, 55 V voltage withstand, and low quiescent current |
| Datasheet | TDSEMIC HT7533S-TD(55V) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 55V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 55V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Introduction
HT7533S - TD (55V) is a low-dropout linear regulator utilizing CMOS technology. With a 55V breakdown voltage, output voltages of 3.3V and 5.0V, and a maximum output current of 250mA, it features low quiescent current consumption, output short-circuit protection, and output current derating at high temperatures to prevent system collapse. It is widely used in power supply applications for audio, video, and communication equipment.
Features
- Low power consumption
- Low input-output voltage differential
- Low temperature drift coefficient
- 55V voltage withstanding
- Typical quiescent current 2.0μA
- Output voltage accuracy: ±1%
- Output short-circuit protection
- Output current derating above junction temperature 120℃
- ESD HBM exceeds 2500V
Applications
- Various power supply equipment
- Communication equipment
- Audio and video equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 55V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 55V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Introduction
HT7533S - TD (55V) is a low-dropout linear regulator utilizing CMOS technology. With a 55V breakdown voltage, output voltages of 3.3V and 5.0V, and a maximum output current of 250mA, it features low quiescent current consumption, output short-circuit protection, and output current derating at high temperatures to prevent system collapse. It is widely used in power supply applications for audio, video, and communication equipment.
Features
- Low power consumption
- Low input-output voltage differential
- Low temperature drift coefficient
- 55V voltage withstanding
- Typical quiescent current 2.0μA
- Output voltage accuracy: ±1%
- Output short-circuit protection
- Output current derating above junction temperature 120℃
- ESD HBM exceeds 2500V
Applications
- Various power supply equipment
- Communication equipment
- Audio and video equipment
C49023493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



