LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDSEMIC MSB40M-TD

Manufacturer
TDSEMICAsian Brands
MPN
MSB40M-TD
LCSC Part #
C49023482
Packaging
UMSB
Customer #
Key Attributes
BRIDGE RECT 1kV 4A USMB
DatasheetTDSEMIC MSB40M-TD
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingUMSB
Non-Repetitive Peak Forward Surge Current95A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)1.1V@4A
Current - Rectified4A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Glass passivated chip junction
  • Reverse voltage - 100 to 1000 V
  • Forward current - 4A
  • High surge current capability, designed for SMT applications