LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX11624EEG+

Manufacturer
MPN
MAX11624EEG+
LCSC Part #
C490227
Packaging
QSOP-24-150mil
Customer #
Key Attributes
10-Bit, 300ksps ADCs with FIFO and Internal Reference
DatasheetMAXIM MAX11624EEG+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingQSOP-24-150mil
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)2.3mA
Voltage - Supply4.75V~5.25V
Number of Channels16
Integral non - linearity1LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in;External
Clock Frequency4.8MHz;100kHz~4.8MHz
FeaturesMultiplexers;FIFO buffer;Soft reset;Power-on reset
Resolution(Bits)10;300kHz
S/N Ratio52dB
DNL (LSB)1LSB
ADC architectureSAR
Programmable GainNot supported

Features

AI Translation
  • Serial 10-bit analog-to-digital converters (ADCs) with an internal reference
  • On-chip FIFO
  • Scan mode
  • Internal clock mode
  • Internal averaging
  • AutoShutdown™
  • Maximum sampling rate of 300ksps using an external clock
  • MAX11624/MAX11625 have 16 input channels, MAX11620/MAX11621 have 8 input channels, and MAX11618/MAX11619 have 4 input channels
  • Operate from either a +3V supply or a +5V supply
  • Contain a 10MHz SPI-/QSPI-/MICROWIRE-compatible serial port
  • Available in 16-pin QSOP packages (MAX11618–MAX11621) and 24-pin QSOP packages (MAX11624/MAX11625)
  • Specified over the extended -40℃ to +85℃ temperature range
  • Analog Multiplexer with Track/Hold: 16 Channels (MAX11624/MAX11625), 8 Channels (MAX11620/MAX11621), 4 Channels (MAX11618/MAX11619)
  • Single Supply: 2.7V to 3.6V (MAX11619/MAX11621/MAX11625), 4.75V to 5.25V (MAX11618/MAX11620/MAX11624)
  • Internal Reference: 2.5V (MAX11619/MAX11621/MAX11625), 4.096V (MAX11618/MAX11620/MAX11624)
  • External Reference: 1V to VDD
  • 16-Entry First-In/First-Out (FIFO)
  • Scan Mode, Internal Averaging, and Internal Clock
  • Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Over Temperature
  • 10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
  • Small Packages: 16-Pin QSOP (MAX11618–MAX11621), 24-Pin QSOP (MAX11624/MAX11625)

Applications

AI Translation
  • System Supervision
  • Data-Acquisition Systems
  • Industrial Control Systems
  • Patient Monitoring
  • Data Logging
  • Instrumentation