MAXIM MAX11617EEE+
| Manufacturer | |
| MPN | MAX11617EEE+ |
| LCSC Part # | C490223 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | 12-Bit, 4-/8-/12-Channel ADCs with I2C Interface |
| Datasheet | MAXIM MAX11617EEE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Integrated T/H, voltage reference, clock, and I²C-compatible 2-wire serial interface
- Single-supply operation: 2.7V to 3.6V (MAX11613/MAX11615/MAX11617) or 4.5V to 5.5V (MAX11612/MAX11614/MAX11616)
- 670µA supply current at 94.4ksps maximum sample rate; supply current below 230µA at sample rates under 46ksps
- AutoShutdown™ places device in low-power mode between conversions; supply current below 1µA at low throughput rates
- 4 analog input channels (MAX11612/MAX11613), 8 analog input channels (MAX11614/MAX11615), 12 analog input channels (MAX11616/MAX11617)
- Fully differential analog inputs software-configurable for unipolar or bipolar, single-ended or differential operation
- Full-scale analog input range set by internal reference or external reference from 1V to VDD
- 2.048V internal reference (MAX11613/MAX11615/MAX11617); 4.096V internal reference (MAX11612/MAX11614/MAX11616)
- MAX11612/MAX11613 in 8-pin µMAX package; MAX11613 also available in 1.9mm x 2.2mm, 12-bump WLP; MAX11614–MAX11617 in 16-pin QSOP and 2.14mm x 2.0mm, 16-bump WLP
- Guaranteed operation over extended temperature range (-40°C to +85°C)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Integrated T/H, voltage reference, clock, and I²C-compatible 2-wire serial interface
- Single-supply operation: 2.7V to 3.6V (MAX11613/MAX11615/MAX11617) or 4.5V to 5.5V (MAX11612/MAX11614/MAX11616)
- 670µA supply current at 94.4ksps maximum sample rate; supply current below 230µA at sample rates under 46ksps
- AutoShutdown™ places device in low-power mode between conversions; supply current below 1µA at low throughput rates
- 4 analog input channels (MAX11612/MAX11613), 8 analog input channels (MAX11614/MAX11615), 12 analog input channels (MAX11616/MAX11617)
- Fully differential analog inputs software-configurable for unipolar or bipolar, single-ended or differential operation
- Full-scale analog input range set by internal reference or external reference from 1V to VDD
- 2.048V internal reference (MAX11613/MAX11615/MAX11617); 4.096V internal reference (MAX11612/MAX11614/MAX11616)
- MAX11612/MAX11613 in 8-pin µMAX package; MAX11613 also available in 1.9mm x 2.2mm, 12-bump WLP; MAX11614–MAX11617 in 16-pin QSOP and 2.14mm x 2.0mm, 16-bump WLP
- Guaranteed operation over extended temperature range (-40°C to +85°C)
C490223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



