LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RSM08DTKN-S288 product image
Images for reference only

Sullins RSM08DTKN-S288

Manufacturer
MPN
RSM08DTKN-S288
LCSC Part #
C4901160
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 16P P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins RSM08DTKN-S288
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2555$ 9.26
200+$ 3.5822$ 716.44
500+$ 3.4564$ 1728.20
1,000+$ 3.3943$ 3394.30
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins16P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.