LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ChipNobo L78L33ABUTR-CN

Manufacturer
ChipNoboAsian Brands
MPN
L78L33ABUTR-CN
LCSC Part #
C49006730
Packaging
SOT-89-3
Customer #
Key Attributes
3-Terminal 3.3V 0.1A Positive Voltage Regulator
DatasheetChipNobo L78L33ABUTR-CN
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerChipNobo
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs-
Operating Temperature0℃~+125℃
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage20V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Introduction

AI Translation

L78L33ABUTR-CN fixed voltage monolithic integrated circuit voltage regulator is suitable for applications requiring supply currents up to 100mA.

Features

AI Translation
  • Maximum output current 100mA
  • Output voltage 3.3V
  • Thermal overload protection
  • Short-circuit current limiting
  • Output voltage tolerance ±5%