LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ChipNobo AZ431LANTR-G1-CN

Manufacturer
ChipNoboAsian Brands
MPN
AZ431LANTR-G1-CN
LCSC Part #
C49006725
Packaging
SOT-23
Customer #
Key Attributes
3-Terminal Adjustable Regulator
DatasheetChipNobo AZ431LANTR-G1-CN
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerChipNobo
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±2%
Voltage - Supply-
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature-
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Introduction

AI Translation

AZ431LANTR-G1-CN is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5V and 36V using two external resistors. The device operates over a wide current range of 1 to 100mA, with a typical dynamic impedance of 0.22Ω.

Features

AI Translation
  • Adjustable output voltage: 2.5V to 36V
  • Sink current capability: 1 to 100mA
  • Typical output impedance: 0.22Ω
  • Voltage accuracy: 0.5%, 1%, and 2%