baocheng KBL308
| Manufacturer | baochengAsian Brands |
| MPN | KBL308 |
| LCSC Part # | C49005975 |
| Packaging | KBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 3A KBL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 4.1V@3.0A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- UL recognized, Listed in Recognized Component Index, File No. E484648
- Plastic material rated UL 94V-0
- Built-in PCB support
- High housing dielectric strength
- Guaranteed high-temperature solderability: 260°C for 5 seconds, withstanding 5 lbs (2.3 kg) pull force
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1949$ 0.1852 | $ 0.93 |
| 50+ | $ 0.1519$ 0.1444 | $ 7.22 |
| 150+ | $ 0.1334$ 0.1268 | $ 19.02 |
| 500+ | $ 0.1104$ 0.1049 | $ 52.45 |
| 2,500+ | $ 0.1002$ 0.0952 | $ 238.00 |
| 5,000+ | $ 0.094$ 0.0893 | $ 446.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 4.1V@3.0A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- UL recognized, Listed in Recognized Component Index, File No. E484648
- Plastic material rated UL 94V-0
- Built-in PCB support
- High housing dielectric strength
- Guaranteed high-temperature solderability: 260°C for 5 seconds, withstanding 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



