LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JK-ET JA1Y1X1B471K500VAC2 product image
  • JA1Y1X1B471K500VAC2 thumbnail 1
  • JA1Y1X1B471K500VAC2 thumbnail 2
  • JA1Y1X1B471K500VAC2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JK-ET JA1Y1X1B471K500VAC2

Manufacturer
JK-ETAsian Brands
MPN
JA1Y1X1B471K500VAC2
LCSC Part #
C49002926
Packaging
SMD,7x5.6mm
Customer #
Key Attributes
CAP SAFETY 470pF ±10% 500V SMD
DatasheetJK-ET JA1Y1X1B471K500VAC2
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 900
900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.44
100+$ 0.0348$ 3.48
300+$ 0.0304$ 9.12
1,000+$ 0.027$ 27.00
4,000+$ 0.0244$ 97.60
8,000+$ 0.0231$ 184.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerJK-ET
PackagingSMD,7x5.6mm
Capacitance470pF
Tolerance±10%
Operating Temperature-40℃~+125℃
RatingsY1
Voltage(AC)500V
safety certificationCQC;UL;ENEC