JK-ET JVRS7S431KRF
| Manufacturer | JK-ETAsian Brands |
| MPN | JVRS7S431KRF |
| LCSC Part # | C49002914 |
| Packaging | SMD,8.2x6.3mm |
| Customer # | |
| Key Attributes | VARISTOR 387V~473V 1200A SMD,8.2x6.3mm |
| Datasheet | JK-ET JVRS7S431KRF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JK-ET | |
| Packaging | SMD,8.2x6.3mm | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | 250mW | |
| Maximum DC Volts | 350V | |
| Capacitance | 150pF | |
| Energy | 18J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 387V~473V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JK-ET | |
| Packaging | SMD,8.2x6.3mm | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 350V | |
| Capacitance | 150pF | |
| Energy | 18J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 387V~473V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced packaging process; encapsulant meets UL94-V0
- Compact structure, small footprint, space-saving
- Superior high-temperature and high-humidity performance
- Strong suppression of high surge and inrush current
- SMD molded package; compatible with lead-free reflow/wave soldering automated assembly
- RoHS, REACH, and halogen-free compliant
- Safety certifications: CQC, UL, TUV
Applications
AI Translation
- LED power supplies
- Industrial equipment
- Communications equipment
- Automotive electronics
- Security circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JK-ET | |
| Packaging | SMD,8.2x6.3mm | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | 250mW | |
| Maximum DC Volts | 350V | |
| Capacitance | 150pF | |
| Energy | 18J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 387V~473V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JK-ET | |
| Packaging | SMD,8.2x6.3mm | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 350V | |
| Capacitance | 150pF | |
| Energy | 18J | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 387V~473V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced packaging process; encapsulant meets UL94-V0
- Compact structure, small footprint, space-saving
- Superior high-temperature and high-humidity performance
- Strong suppression of high surge and inrush current
- SMD molded package; compatible with lead-free reflow/wave soldering automated assembly
- RoHS, REACH, and halogen-free compliant
- Safety certifications: CQC, UL, TUV
Applications
AI Translation
- LED power supplies
- Industrial equipment
- Communications equipment
- Automotive electronics
- Security circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



