GUQIAO Microelectronics GP2001-36HPR
| Manufacturer | GUQIAO MicroelectronicsAsian Brands |
| MPN | GP2001-36HPR |
| LCSC Part # | C48997213 |
| Packaging | SOT-89-3A |
| Customer # | |
| Key Attributes | 3.6V Positive Fixed SOT-89-3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | GUQIAO Microelectronics GP2001-36HPR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUQIAO Microelectronics | |
| Packaging | SOT-89-3A | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUQIAO Microelectronics | |
| Packaging | SOT-89-3A | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Introduction
The GP2001 series is a family of high-voltage, high-accuracy, low quiescent current, low dropout, low-power linear regulators. Designed primarily using CMOS technology, they can withstand input voltages up to 45V. These devices offer multiple fixed output voltages and can also be used with external components to achieve adjustable output voltages from 1.8V to 5.0V. The series is available in TO92, SOT89-3A, SOT89-3B, SOT23-3, SON763, and SOT23-5 packages.
Features
- Low quiescent current: 2μA
- Low dropout: 600mV @ 100mA
- Low temperature coefficient
- Fixed output voltage: 1.8V, 2.5V, 2.7V, 3.0V, 3.3V, 3.6V, 4.0V, 4.4V, 5.0V
- Thermal shutdown protection
- High ripple rejection: 65dB @ 100Hz
- High input voltage (up to 45V)
- Output current (up to 150mA at VIN - VOUT = 2V)
- Output voltage accuracy: ±2% @ 25°C
- Available in TO92/SOT89-3A/SOT89-3B/SOT23-3/SON763/SOT23-5 packages
Applications
- Electricity meters
- Multi-cell battery-powered devices
- Communication equipment
- Smoke detectors
- Audio/video equipment
- LED drivers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUQIAO Microelectronics | |
| Packaging | SOT-89-3A | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUQIAO Microelectronics | |
| Packaging | SOT-89-3A | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Introduction
The GP2001 series is a family of high-voltage, high-accuracy, low quiescent current, low dropout, low-power linear regulators. Designed primarily using CMOS technology, they can withstand input voltages up to 45V. These devices offer multiple fixed output voltages and can also be used with external components to achieve adjustable output voltages from 1.8V to 5.0V. The series is available in TO92, SOT89-3A, SOT89-3B, SOT23-3, SON763, and SOT23-5 packages.
Features
- Low quiescent current: 2μA
- Low dropout: 600mV @ 100mA
- Low temperature coefficient
- Fixed output voltage: 1.8V, 2.5V, 2.7V, 3.0V, 3.3V, 3.6V, 4.0V, 4.4V, 5.0V
- Thermal shutdown protection
- High ripple rejection: 65dB @ 100Hz
- High input voltage (up to 45V)
- Output current (up to 150mA at VIN - VOUT = 2V)
- Output voltage accuracy: ±2% @ 25°C
- Available in TO92/SOT89-3A/SOT89-3B/SOT23-3/SON763/SOT23-5 packages
Applications
- Electricity meters
- Multi-cell battery-powered devices
- Communication equipment
- Smoke detectors
- Audio/video equipment
- LED drivers
C48997213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

