LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GUQIAO Microelectronics GP2001-30HPR

Manufacturer
MPN
GP2001-30HPR
LCSC Part #
C48997209
Packaging
SOT-89-3A
Customer #
Key Attributes
3V Positive Fixed SOT-89-3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetGUQIAO Microelectronics GP2001-30HPR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGUQIAO Microelectronics
PackagingSOT-89-3A
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage45V
Output Current150mA
FeaturesThermal shutdown
Output TypeFixed

Introduction

AI Translation

The GP2001 series is a family of high-voltage, high-accuracy, low quiescent current, low dropout, low-power linear regulators. Designed primarily using CMOS technology, they can withstand input voltages up to 45V. These devices offer multiple fixed output voltages and can also be used with external components to achieve adjustable output voltages from 1.8V to 5.0V. The series is available in TO92, SOT89-3A, SOT89-3B, SOT23-3, SON763, and SOT23-5 packages.

Features

AI Translation
  • Low quiescent current: 2μA
  • Low dropout: 600mV @ 100mA
  • Low temperature coefficient
  • Fixed output voltage: 1.8V, 2.5V, 2.7V, 3.0V, 3.3V, 3.6V, 4.0V, 4.4V, 5.0V
  • Thermal shutdown protection
  • High ripple rejection: 65dB @ 100Hz
  • High input voltage (up to 45V)
  • Output current (up to 150mA at VIN - VOUT = 2V)
  • Output voltage accuracy: ±2% @ 25°C
  • Available in TO92/SOT89-3A/SOT89-3B/SOT23-3/SON763/SOT23-5 packages

Applications

AI Translation
  • Electricity meters
  • Multi-cell battery-powered devices
  • Communication equipment
  • Smoke detectors
  • Audio/video equipment
  • LED drivers