DIODES AP74502QTA8-7
| Manufacturer | |
| MPN | AP74502QTA8-7 |
| LCSC Part # | C48984699 |
| Packaging | SOT-28 |
| Customer # | |
| Key Attributes | 60uA 80V 2.37A SOT-28 OR Controllers, Ideal Diodes |
| Datasheet | DIODES AP74502QTA8-7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-28 | |
| Quiescent Current | 62uA | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | External FET | |
| Current - Output High(IOH) | 60uA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Input Voltage (Vin) | 3.2V~80V | |
| Gate Drive Voltage | 12.4V | |
| Current - Output Low(IOL) | 2.37A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-28 | |
| Quiescent Current | 62uA | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | External FET |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 60uA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Input Voltage (Vin) | 3.2V~80V | |
| Gate Drive Voltage | 12.4V | |
| Current - Output Low(IOL) | 2.37A |
Introduction
AP74502Q and AP74502HQ are AEC-Q100 automotive-grade reverse battery polarity and overvoltage protection controllers operating via two external N-channel MOSFETs. The controllers are suited for input protection in 12V, 24V, and 48V automotive systems. The input voltage as low as 3.2V specifically meets the stringent cold-crank requirements of automotive systems, with maximum supported voltage up to 75V. When the enable pin is driven low, the controller shuts down and draws approximately 1μA; the controller provides charge pump gate drive for externally back-to-back connected N-channel MOSFETs. The device is available in a SOT28 package.
Features
- Input voltage range: 3.2V to 80V (startup voltage 3.9V)
- Withstands -80V reverse battery voltage
- Charge pump gate driver for external N-channel power MOSFETs
- Drives external back-to-back connected N-channel MOSFETs
- Selectable gate drive strength: 60μA peak gate source current (AP74502Q) and 11mA peak gate source current (AP74502HQ)
- Shutdown current as low as 0.9µA when disabled
- Quiescent current as low as 62µA when enabled
- 2.3A peak gate turn-off current
- ESD protection: 2kV HBM and 750V CDM
- AEC-Q100 qualified, device temperature grade 1 (ambient operating temperature range -40°C ~ +125°C)
- 8-pin SOT28 package
- Fully lead-free and RoHS compliant
- Halogen-free and antimony-free "green" device
Applications
- Automotive body control units
- Automotive infotainment systems
- Automotive advanced driver assistance systems (ADAS)
- Industrial automation power supplies
- Enterprise power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-28 | |
| Quiescent Current | 62uA | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | External FET | |
| Current - Output High(IOH) | 60uA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Input Voltage (Vin) | 3.2V~80V | |
| Gate Drive Voltage | 12.4V | |
| Current - Output Low(IOL) | 2.37A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-28 | |
| Quiescent Current | 62uA | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | External FET |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 60uA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Input Voltage (Vin) | 3.2V~80V | |
| Gate Drive Voltage | 12.4V | |
| Current - Output Low(IOL) | 2.37A |
Introduction
AP74502Q and AP74502HQ are AEC-Q100 automotive-grade reverse battery polarity and overvoltage protection controllers operating via two external N-channel MOSFETs. The controllers are suited for input protection in 12V, 24V, and 48V automotive systems. The input voltage as low as 3.2V specifically meets the stringent cold-crank requirements of automotive systems, with maximum supported voltage up to 75V. When the enable pin is driven low, the controller shuts down and draws approximately 1μA; the controller provides charge pump gate drive for externally back-to-back connected N-channel MOSFETs. The device is available in a SOT28 package.
Features
- Input voltage range: 3.2V to 80V (startup voltage 3.9V)
- Withstands -80V reverse battery voltage
- Charge pump gate driver for external N-channel power MOSFETs
- Drives external back-to-back connected N-channel MOSFETs
- Selectable gate drive strength: 60μA peak gate source current (AP74502Q) and 11mA peak gate source current (AP74502HQ)
- Shutdown current as low as 0.9µA when disabled
- Quiescent current as low as 62µA when enabled
- 2.3A peak gate turn-off current
- ESD protection: 2kV HBM and 750V CDM
- AEC-Q100 qualified, device temperature grade 1 (ambient operating temperature range -40°C ~ +125°C)
- 8-pin SOT28 package
- Fully lead-free and RoHS compliant
- Halogen-free and antimony-free "green" device
Applications
- Automotive body control units
- Automotive infotainment systems
- Automotive advanced driver assistance systems (ADAS)
- Industrial automation power supplies
- Enterprise power supplies
C48984699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



