LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BYD BG150B12UY3-I product image
  • BG150B12UY3-I thumbnail 1
  • BG150B12UY3-I thumbnail 2
  • Pinout
  • Footprint
Images for reference only

BYD BG150B12UY3-I

Manufacturer
BYDAsian Brands
MPN
BG150B12UY3-I
LCSC Part #
C489796
Packaging
-
Customer #
Key Attributes
150A 1.2kV FS (Field Stop) Single IGBTs
DatasheetBYD BG150B12UY3-I
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.7382$ 60.74
10+$ 57.2079$ 572.08
Standard Packaging32/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerBYD
Packaging-
Td(off)34ns;375ns
Pd - Power Dissipation-
Td(on)283ns;300ns
Current - Collector(Ic)150A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)-
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+150℃
Vce Saturation(VCE(sat))2.6V;3.4V
Reverse Recovery Time(trr)299ns
Collector Cut-Off Current (Ices)-
Switching Energy(Eoff)6.5mJ;9mJ
Turn-On Energy (Eon)7mJ;14.4mJ
Input Capacitance(Cies)-
Output Capacitance(Coes)-
Gate Charge(Qg)-