LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX8511EXK25+T

Manufacturer
MPN
MAX8511EXK25+T
LCSC Part #
C489788
Packaging
SC70-5
Customer #
Key Attributes
Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators
DatasheetMAXIM MAX8511EXK25+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingSC70-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)40uA
Output ConfigurationPositive
Output Current120mA
Operating Voltage6V
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The MAX8510/MAX8511/MAX8512 ultra-low-noise, low­ dropout (LDO) linear regulators are designed to deliver up to 120mA continuous output current. These regulators achieve a low 120mV dropout for 120mA load current. The MAX8510 uses an advanced architecture to achieve ultra-low output voltage noise of 11μV RMS and PSRR of 54dB at 100kHz. The MAX8511 does not require a bypass capacitor, hence achieving the smallest PC board area. The MAX8512’s output voltage can be adjusted with an external divider. The MAX8510/MAX8511 are preset to a variety of voltag­ es in the 1.5V to 4.5V range. Designed with a P-channel MOSFET series pass transistor, the MAX8510/MAX8511/ MAX8512 maintain very low ground current (40μA). The regulators are designed and optimized to work with low-value, low-cost ceramic capacitors. The MAX8510 requires only 1μF (typ) of output capacitance for stability with any load. When disabled, current consumption drops to below 1μA. Package options include a 5-pin SC70 and a tiny 2mm x 2mm x 0.8mm TDFN package.

Features

AI Translation
  • Space-Saving SC70 and TDFN (2mm×2mm) Packages
  • 11μVRMS Output Noise at 100Hz to 100kHz Bandwidth (MAX8510)
  • 78dB PSRR at 1kHz (MAX8510)
  • 120mV Dropout at 120mA Load
  • Stable with 1μF Ceramic Capacitor for Any Load
  • Guaranteed 120mA Output
  • Only Need Input and Output Capacitors (MAX8511)
  • Output Voltages: 1.5V, 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3V, 3.3V, 4.5V (MAX8510/MAX8511) and Adjustable (MAX8512)
  • Low 40μA Ground Current
  • Excellent Load/Line Transient
  • Overcurrent and Thermal Protection

Applications

AI Translation
  • Cellular and Cordless Phones
  • PDA and Palmtop Computers
  • Base Stations
  • Bluetooth Portable Radios and Accessories
  • Wireless LANs
  • Digital Cameras
  • Personal Stereos
  • Portable and Battery-Powered Equipment