LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6501UKP095+T

Manufacturer
MPN
MAX6501UKP095+T
LCSC Part #
C489754
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Cost, Micropower Temperature Switches in SOT23
DatasheetMAXIM MAX6501UKP095+T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
ManufacturerMAXIM
PackagingSOT-23-5
Voltage - Supply2.7V~5.5V
Operating Temperature-55℃~+125℃;-55℃~+125℃
FeaturesFactory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output

Introduction

AI Translation

The MAX6501–MAX6504 low-cost, fully integrated temperature switches issue a logic signal when the die temperature exceeds the factory preset threshold. These devices operate from a supply voltage ranging from +2.7V to +5.5V and feature two on-chip temperature-dependent voltage references and a comparator. They offer factory-pretrimmed temperature trip thresholds in 10°C increments from -45°C to +125°C, with an accuracy of ±0.5°C (typical) or ±6°C (maximum). These devices require no external components and typically consume 30μA of supply current. Hysteresis of 2°C or 10°C can be selected via a pin. The MAX6501/MAX6503 feature a low-active, open-drain output designed to interface with a microprocessor (μP) reset input. The MAX6502/MAX6504 feature a high-active, push-pull output designed to directly drive fan control logic. The MAX6501/MAX6502 offer high-temperature thresholds (+35°C to +125°C) and trip when the temperature is above the threshold. The MAX6503/MAX6504 offer low-temperature thresholds (-45°C to +15°C) and trip when the temperature is below the threshold. The MAX6501–MAX6504 are available in eight standard temperature versions; contact the factory for pricing and availability of nonstandard temperature versions. They are available in a 5-pin SOT23 package.

Features

AI Translation
  • ±0.5°C (typical) threshold accuracy over full temperature range
  • No external components required
  • Low cost
  • 30µA supply current
  • Factory-preset thresholds from -45°C to +125°C in 10°C increments
  • Open-drain output (MAX6501/MAX6503), push-pull output (MAX6502/MAX6504)
  • Pin-selectable 2°C or 10°C hysteresis
  • SOT23-5 package

Applications

AI Translation
  • Microprocessor temperature monitoring in high-speed computers
  • Temperature control
  • Temperature alarm
  • Fan control