HenryTech HN-RF5530-0.9(9-3)
| Manufacturer | HenryTechAsian Brands |
| MPN | HN-RF5530-0.9(9-3) |
| LCSC Part # | C48972262 |
| Packaging | Through Hole,D5.5xL3mm |
| Customer # | |
| Key Attributes | RF single-core insulator Through Hole,D5.5xL3mm Coaxial Connector (RF) Contacts RoHS |
| Datasheet | HenryTech HN-RF5530-0.9(9-3) |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D5.5xL3mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.1 | |
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D5.5xL3mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.1 |
| Type | Description | |
|---|---|---|
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.945 | $ 2.95 |
| 10+ | $ 2.5058 | $ 25.06 |
| 30+ | $ 2.2436 | $ 67.31 |
| 100+ | $ 1.9797 | $ 197.97 |
| 500+ | $ 1.8585 | $ 929.25 |
| 1,000+ | $ 1.8027 | $ 1802.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D5.5xL3mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.1 | |
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,D5.5xL3mm | |
| Insertion Loss | 0.2dB | |
| SWR | 1.1 |
| Type | Description | |
|---|---|---|
| Needle Number | 1 | |
| Connector Type | RF single-core insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



