LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

STE SMDMOV4032K241K

Manufacturer
STEAsian Brands
MPN
SMDMOV4032K241K
LCSC Part #
C48971712
Packaging
SMD,11.3x8.3mm
Customer #
Key Attributes
395V 200V 150V 240V SMD,11.3x8.3mm Varistors, MOVs
DatasheetSTE SMDMOV4032K241K
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerSTE
PackagingSMD,11.3x8.3mm
Clamping Voltage395V
Rated Wattage400mW
Pitch-
Capacitance-
Energy42J
Maximum DC Volts200V
Maximum AC Volts150V
Varistor Voltage240V
Diameter (φD)-

Features

AI Translation
  • Advanced packaging process; packaging material meets UL94-V0 standard.
  • Compact structure, small footprint, space-saving.
  • Superior performance under high temperature and high humidity conditions.
  • Strong suppression of high surge current.
  • SMD tape-and-reel packaging, compatible with lead-free reflow/wave soldering automated assembly.

Applications

AI Translation
  • LED circuit protection
  • Industrial equipment
  • Communications equipment
  • Home appliances
  • Power supplies