LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW CD4011BDTR(XBLW) product image
  • CD4011BDTR(XBLW) thumbnail 1
  • CD4011BDTR(XBLW) thumbnail 2
  • CD4011BDTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW CD4011BDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
CD4011BDTR(XBLW)
LCSC Part #
C48971051
Packaging
SOP-14
Customer #
Key Attributes
Quad 2-input Nand Gate
Datasheetpdf iconXBLW CD4011BDTR(XBLW)
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0647$ 0.0615$ 0.62
100+$ 0.0514$ 0.0489$ 4.89
300+$ 0.0448$ 0.0426$ 12.78
2,500+$ 0.0399$ 0.0380$ 95.00
5,000+$ 0.0359$ 0.0342$ 171.00
10,000+$ 0.0339$ 0.0323$ 323.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingSOP-14
Features-
Logic FamilyCD4 Series
Input Logic Level - Low4V
Input Logic Level - High11V
Operating Temperature-40℃~+105℃
Output Logic Level - High15V
Quiescent Current(Iq)10nA
Voltage - Supply3V~15V
Current - Output High(IOH)6.8mA
Number of Channels4;2
Propagation Delay90ns@15V,50pF
Output Logic Level - Low50mV
Current - Output Low(IOL)6.8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

CD4011 is a quad 2-input NAND gate with fully buffered outputs for maximum noise immunity and mode-insensitive output impedance. The device operates over a recommended VDD supply voltage range of 3V to 15V (relative to VSS, typically ground). Unused inputs must be connected to VDD, VSS, or another input. Available in DIP-14, SOP-14, and TSSOP-14 packages.

Features

AI Translation
  • Wide supply voltage range: 3V~15V
  • Fully static operation
  • Available in 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection on inputs and outputs
  • Operating temperature range: -40℃ ~ +105℃
  • Package options: DIP14, SOP14, TSSOP14