JIERR XT35V10M4X5
| Manufacturer | JIERRAsian Brands |
| MPN | XT35V10M4X5 |
| LCSC Part # | C48970986 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 35V SMD |
| Datasheet | JIERR XT35V10M4X5 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Help & FeedbackShow similar products (0) >
C48970986 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



