LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Honor Elec RYRVT50V100UF8*10 product image
  • RYRVT50V100UF8*10 thumbnail 1
  • RYRVT50V100UF8*10 thumbnail 2
  • RYRVT50V100UF8*10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RYRVT50V100UF8*10

Manufacturer
Honor ElecAsian Brands
MPN
RYRVT50V100UF8*10
LCSC Part #
C48970712
Packaging
SMD,D8xL10.2mm
Customer #
Key Attributes
50V ±20% 100uF SMD,D8xL10.2mm Aluminum Electrolytic Capacitors RoHS
DatasheetHonor Elec RYRVT50V100UF8*10
RoHS Compliance1 documents available
In-Stock: 560
560 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0742$ 0.0705$ 0.71
100+$ 0.0598$ 0.0569$ 5.69
500+$ 0.0525$ 0.0499$ 24.95
1,000+$ 0.0471$ 0.0448$ 44.80
5,000+$ 0.0427$ 0.0406$ 203.00
10,000+$ 0.0406$ 0.0386$ 386.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerHonor Elec
PackagingSMD,D8xL10.2mm
Voltage Rating50V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current146mA@120Hz
Operating Temperature-55℃~+105℃
Height - Seated (Max)10.2mm
Diameter8mm