Honor Elec RYHG50V220UF8*16
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHG50V220UF8*16 |
| LCSC Part # | C48970419 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | 220uF 50V 2.75A@100kHz 38mΩ@100kHz Through Hole,D8xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Honor Elec RYHG50V220UF8*16 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 50V | |
| Diameter | 8mm | |
| Ripple Current | 2.75A@100kHz | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 50V | |
| Diameter | 8mm | |
| Ripple Current | 2.75A@100kHz | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz |
Help & FeedbackShow similar products (0) >
In-Stock: 345
345 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4023 | $ 2.01 |
| 50+ | $ 0.3222 | $ 16.11 |
| 150+ | $ 0.2879 | $ 43.19 |
| 500+ | $ 0.2451 | $ 122.55 |
| 2,500+ | $ 0.226 | $ 565.00 |
| 5,000+ | $ 0.2146 | $ 1073.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 50V | |
| Diameter | 8mm | |
| Ripple Current | 2.75A@100kHz | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 50V | |
| Diameter | 8mm | |
| Ripple Current | 2.75A@100kHz | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HG1H227M0816PC | Honor Elec | Through Hole,D8xL16mm | 12,345 | $0.3976 $0.4185 | ||
| RYHG50V220UF10*16 | Honor Elec | Through Hole,D10xL16mm | 168 | $ 0.4196 | ||
| RYHG50V220UF10*12 | Honor Elec | Through Hole,D10xL12mm | 175 | $ 0.3748 | ||
| HG1H227M1016PC | Honor Elec | Through Hole,D10xL16mm | 680 | $0.3853 $0.4055 | ||
| RYHG63V220UF10*12 | Honor Elec | Through Hole,D10xL12mm | 52 | $ 0.5232 | ||
| HV1H227M1010PZ | Honor Elec | SMD,D10xL10mm | 10,735 | $ 0.3795 | ||
| RYHV50V220UF10*10 | Honor Elec | SMD,D10xL10.5mm | 545 | $ 0.3783 | ||
| HG1H227M1012PC | Honor Elec | Through Hole,D10xL12mm | 265 | $ 0.3779 | ||
| RYHF63V220UF10*12.5 | Honor Elec | Through Hole,D10xL12.5mm | 204 | $ 0.4471 | ||
| HV1J227M1010PZ | Honor Elec | SMD,D10xL10mm | 0 | $ 0.428 |



