Honor Elec RYHS7.5V330UF5*9
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHS7.5V330UF5*9 |
| LCSC Part # | C48970367 |
| Packaging | Through Hole,D5xL9mm |
| Customer # | |
| Key Attributes | 330uF 7.5V 18mΩ@100kHz 3.1A Through Hole,D5xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Honor Elec RYHS7.5V330UF5*9 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 3.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 3.1A |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.112 | $ 0.56 |
| 50+ | $ 0.0903 | $ 4.52 |
| 150+ | $ 0.0794 | $ 11.91 |
| 1,000+ | $ 0.0712 | $ 71.20 |
| 2,000+ | $ 0.0647 | $ 129.40 |
| 5,000+ | $ 0.0614 | $ 307.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 3.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 3.1A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RYHS10V330UF5*9 | Honor Elec | Through Hole,D5xL9mm | 735 | $ 0.108 | ||
| HS0Q337M0509PC | Honor Elec | Through Hole,D5xL9mm | 1,000 | $ 0.1143 | ||
| RYHT10V330UF5*9 | Honor Elec | Through Hole,D5xL9mm | 1,000 | $ 0.144 | ||
| HS1A337M0509PC | Honor Elec | Through Hole,D5xL9mm | 975 | $ 0.1017 | ||
| HT1A337M0509PC | Honor Elec | Through Hole,D5xL9mm | 560 | $ 0.1395 | ||
| RYHS7.5V330UF5*8 | Honor Elec | Through Hole,D5xL8mm | 1,000 | $ 0.108 | ||
| HS0Q337M0508PC | Honor Elec | Through Hole,D5xL8mm | 950 | $ 0.1095 | ||
| SS337M6R8C0800 | Honor Elec | Through Hole,D5xL8mm | 15 | $ 0.1575 | ||
| RYHS10V330UF6*8 | Honor Elec | Through Hole,D6.3xL8mm | 900 | $ 0.132 | ||
| HF1A337M0509PC | Honor Elec | Through Hole,D5xL9mm | 0 | $ 0.167 |



