TI UCC256612DDBR
| Manufacturer | |
| MPN | UCC256612DDBR |
| LCSC Part # | C48947233 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 50kHz~750kHz SOIC-14 Power Supply Controllers, Monitors RoHS |
| Datasheet | TI UCC256612DDBR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 1.2A;600mA | |
| Function | High voltage direct start;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Frequency - Switching | 50kHz~750kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 15V~18V | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Half-Bridge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 1.2A;600mA | |
| Function | High voltage direct start;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 50kHz~750kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 15V~18V | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Half-Bridge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 1.2A;600mA | |
| Function | High voltage direct start;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Frequency - Switching | 50kHz~750kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 15V~18V | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Half-Bridge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 1.2A;600mA | |
| Function | High voltage direct start;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 50kHz~750kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 15V~18V | |
| Feedback System | Secondary-Side Feedback | |
| Topology | Half-Bridge |
Help & FeedbackShow similar products (0) >
C48947233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



