LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYX MWI1206UCR47JST-HF product image
  • MWI1206UCR47JST-HF thumbnail 1
  • MWI1206UCR47JST-HF thumbnail 2
  • MWI1206UCR47JST-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYX MWI1206UCR47JST-HF

Manufacturer
MYXAsian Brands
MPN
MWI1206UCR47JST-HF
LCSC Part #
C48946766
Packaging
1206
Customer #
Key Attributes
FIXED IND 0.47uH 1206
DatasheetMYX MWI1206UCR47JST-HF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,615
1,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1413$ 0.71
50+$ 0.1117$ 5.59
150+$ 0.0969$ 14.54
500+$ 0.0858$ 42.90
2,000+$ 0.0769$ 153.80
4,000+$ 0.0725$ 290.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMYX
Packaging1206
Current Rating490mA
Inductance470nH
Frequency - Self Resonant550MHz
Tolerance±5%
DC Resistance(DCR)1.3Ω
TypeWire-wound chip inductor
Q @ Frequency45@150MHz