MYX MWI1008IFR82KST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI1008IFR82KST-HF |
| LCSC Part # | C48946601 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.82uH 1008 |
| Datasheet | MYX MWI1008IFR82KST-HF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 700mA | |
| Inductance | 820nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 700mA | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0656 | $ 0.66 |
| 100+ | $ 0.0522 | $ 5.22 |
| 300+ | $ 0.0456 | $ 13.68 |
| 2,000+ | $ 0.0406 | $ 81.20 |
| 4,000+ | $ 0.0366 | $ 146.40 |
| 10,000+ | $ 0.0346 | $ 346.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 700mA | |
| Inductance | 820nH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 700mA | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



