MYX MWI0805IF101KST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0805IF101KST-HF |
| LCSC Part # | C48946475 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0805 |
| Datasheet | MYX MWI0805IF101KST-HF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Inductance | 100uH | |
| Frequency - Self Resonant | 5MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 30mA | |
| DC Resistance(DCR) | 25Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 8@1MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Inductance | 100uH | |
| Frequency - Self Resonant | 5MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 30mA | |
| DC Resistance(DCR) | 25Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 8@1MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 1,360
1,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0357 | $ 0.71 |
| 200+ | $ 0.0278 | $ 5.56 |
| 600+ | $ 0.0235 | $ 14.10 |
| 2,000+ | $ 0.0208 | $ 41.60 |
| 10,000+ | $ 0.0186 | $ 186.00 |
| 20,000+ | $ 0.0173 | $ 346.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Inductance | 100uH | |
| Frequency - Self Resonant | 5MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 30mA | |
| DC Resistance(DCR) | 25Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 8@1MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Inductance | 100uH | |
| Frequency - Self Resonant | 5MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 30mA | |
| DC Resistance(DCR) | 25Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 8@1MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



