MYX MWI0603UC15NJST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0603UC15NJST-HF |
| LCSC Part # | C48946297 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 15nH 0603 |
| Datasheet | MYX MWI0603UC15NJST-HF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 15nH | |
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 35@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 15nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 35@250MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0361 | $ 0.72 |
| 200+ | $ 0.0283 | $ 5.66 |
| 600+ | $ 0.0244 | $ 14.64 |
| 4,000+ | $ 0.0215 | $ 86.00 |
| 8,000+ | $ 0.0191 | $ 152.80 |
| 20,000+ | $ 0.018 | $ 360.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 15nH | |
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 35@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 15nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 35@250MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



