HCI 8121S-30.720MQ33FTL
| Manufacturer | HCIAsian Brands |
| MPN | 8121S-30.720MQ33FTL |
| LCSC Part # | C48945125 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Temperature Compensated Crystal Oscillator (TCXO) with Clipped Sine Wave Output |
| Datasheet | HCI 8121S-30.720MQ33FTL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P | |
| Current - Supply | - | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Clipped Sine wave | |
| Frequency | 30.72MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P | |
| Current - Supply | - | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Clipped Sine wave | |
| Frequency | 30.72MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 2.0×1.6×0.8 with 4 solder pads.
- Tight stabilities over temperature range.
- RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.
Applications
AI Translation
- WiMAX / WLAN / Ethernet
- Mobil applications
- Telecommunication
In-Stock: 87
87 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5086$ 1.3880 | $ 1.39 |
| 10+ | $ 1.2637$ 1.1626 | $ 11.63 |
| 30+ | $ 1.1112$ 1.0223 | $ 30.67 |
| 100+ | $ 1.0349$ 0.9522 | $ 95.22 |
| 500+ | $ 0.9652$ 0.8880 | $ 444.00 |
| 1,000+ | $ 0.9344$ 0.8597 | $ 859.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P | |
| Current - Supply | - | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Clipped Sine wave | |
| Frequency | 30.72MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P | |
| Current - Supply | - | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Clipped Sine wave | |
| Frequency | 30.72MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 2.0×1.6×0.8 with 4 solder pads.
- Tight stabilities over temperature range.
- RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.
Applications
AI Translation
- WiMAX / WLAN / Ethernet
- Mobil applications
- Telecommunication
C48945125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



