LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
HCI 1575H-1.000J50DTSL product image
  • 1575H-1.000J50DTSL thumbnail 1
  • 1575H-1.000J50DTSL thumbnail 2
  • 1575H-1.000J50DTSL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCI 1575H-1.000J50DTSL

Manufacturer
HCIAsian Brands
MPN
1575H-1.000J50DTSL
LCSC Part #
C48945123
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 1MHz HCMOS SMD
DatasheetHCI 1575H-1.000J50DTSL
In-Stock: 106
106 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9719$ 0.8942$ 0.89
10+$ 0.7889$ 0.7258$ 7.26
30+$ 0.6975$ 0.6417$ 19.25
100+$ 0.606$ 0.5576$ 55.76
500+$ 0.5521$ 0.5080$ 254.00
1,000+$ 0.5243$ 0.4824$ 482.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHCI
PackagingSMD7050-4P
Frequency Stability±20ppm
Output TypeHCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5V
Normal temperature Frequency Tolerance±10ppm
Current - Supply10mA
Frequency1MHz

Features

AI Translation
  • Small dimensions 7.0×5.0×1.3 with 4 solder pads.
  • Tight stabilities over temperature range.
  • Tri-state enable/ disable function (pad 1).
  • Automotive compliance to AEC-Q200 available.
  • RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.

Applications

AI Translation
  • DSL / WLAN / Ethernet
  • Notebook / PDA
  • Motherboard
  • VGA card