LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEXIN LM78L08

Manufacturer
KEXINAsian Brands
MPN
LM78L08
LCSC Part #
C489394
Packaging
SOT-89
Customer #
Key Attributes
Three-Terminal Positive Voltage Regulator
DatasheetKEXIN LM78L08
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackagingSOT-89
Output Voltage8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage23V
Features-
Output TypeFixed

Features

AI Translation
  • Maximum Output current IO: 0.1A
  • Output Voltage VO: 8V
  • Continuous Total Dissipation PD: 0.5W (Ta = 25°C)