LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ChengTao CT1K470M1010 product image
  • CT1K470M1010 thumbnail 1
  • CT1K470M1010 thumbnail 2
  • CT1K470M1010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChengTao CT1K470M1010

Manufacturer
ChengTaoAsian Brands
MPN
CT1K470M1010
LCSC Part #
C48937556
Packaging
SMD,D10xL10.5mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 80V SMD
DatasheetChengTao CT1K470M1010
In-Stock: 224
224 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6091$ 0.4873$ 0.49
10+$ 0.5036$ 0.4029$ 4.03
30+$ 0.45$ 0.3600$ 10.80
100+$ 0.3964$ 0.3172$ 31.72
500+$ 0.3655$ 0.2924$ 146.20
1,000+$ 0.3493$ 0.2795$ 279.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChengTao
PackagingSMD,D10xL10.5mm
Tolerance±20%
Voltage Rating80V
Lifetime2000hrs@105℃
Capacitance47uF
Ripple Current1.25A@100kHz
Polarity typePolarized
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)55mΩ
Height - Seated (Max)10.5mm
Diameter10mm