Khon TSB45311-080D332DA-L1000
| Manufacturer | KhonAsian Brands |
| MPN | TSB45311-080D332DA-L1000 |
| LCSC Part # | C48928347 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V Without Bracket 4.5mm Round Button No SPST 4.5mm 50mA SMD Tactile Switches RoHS |
| Datasheet | Khon TSB45311-080D332DA-L1000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 4.5mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 4.5mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0509 | $ 0.51 |
| 100+ | $ 0.04 | $ 4.00 |
| 300+ | $ 0.0345 | $ 10.35 |
| 1,000+ | $ 0.0304 | $ 30.40 |
| 5,000+ | $ 0.0271 | $ 135.50 |
| 10,000+ | $ 0.0254 | $ 254.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 4.5mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 4.5mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C48928347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



