CHANGXING ELECTRONICS 8ESC240C0033L
| Manufacturer | CHANGXING ELECTRONICSAsian Brands |
| MPN | 8ESC240C0033L |
| LCSC Part # | C48927811 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24MHz CMOS SMD |
| Datasheet | CHANGXING ELECTRONICS 8ESC240C0033L |
| RoHS Compliance | 6 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-compact SMD crystal clock oscillator unit.
- Tri-state function.
- RoHS compliant / lead-free.
Applications
AI Translation
- Wireless LAN (WLAN)
- Bluetooth
- Digital Still Camera (DSC)
- Digital Subscriber Line (DSL)
- Other IT products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3812$ 0.3622 | $ 1.81 |
| 50+ | $ 0.3001$ 0.2851 | $ 14.26 |
| 150+ | $ 0.2645$ 0.2513 | $ 37.70 |
| 500+ | $ 0.2207$ 0.2097 | $ 104.85 |
| 3,000+ | $ 0.2012$ 0.1912 | $ 573.60 |
| 6,000+ | $ 0.1898$ 0.1804 | $ 1082.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-compact SMD crystal clock oscillator unit.
- Tri-state function.
- RoHS compliant / lead-free.
Applications
AI Translation
- Wireless LAN (WLAN)
- Bluetooth
- Digital Still Camera (DSC)
- Digital Subscriber Line (DSL)
- Other IT products
C48927811 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



