LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEXIN BAR64-05W

Manufacturer
KEXINAsian Brands
MPN
BAR64-05W
LCSC Part #
C489151
Packaging
SOT-323
Customer #
Key Attributes
DIODE STANDARD 200V 100mA SOT-323
DatasheetKEXIN BAR64-05W
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerKEXIN
PackagingSOT-323
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)1.1V@50mA
Reverse Leakage Current (Ir)1uA@40V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified100mA

Features

AI Translation
  • High-voltage current-controlled RF resistors for RF attenuators and switches
  • Frequency range above 1 MHz
  • Low resistance and short carrier lifetime
  • Suitable for frequencies up to 3 GHz