KNSCHA MPX225K31F2KN20800
| Manufacturer | KNSCHAAsian Brands |
| MPN | MPX225K31F2KN20800 |
| LCSC Part # | C489087 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2uF ±10% 275V 305V 310V TH |
| Datasheet | KNSCHA MPX225K31F2KN20800 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | UL;CUL;VDE;ENEC;KC;CQC | |
| Voltage(AC) | 275V;305V;310V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | UL;CUL;VDE;ENEC;KC;CQC | |
| Voltage(AC) | 275V;305V;310V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,910
5,910 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3788$ 0.3334 | $ 1.67 |
| 50+ | $ 0.3062$ 0.2695 | $ 13.48 |
| 200+ | $ 0.275$ 0.2420 | $ 48.40 |
| 500+ | $ 0.2361$ 0.2078 | $ 103.90 |
| 2,000+ | $ 0.2188$ 0.1926 | $ 385.20 |
| 4,000+ | $ 0.2084$ 0.1834 | $ 733.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | UL;CUL;VDE;ENEC;KC;CQC | |
| Voltage(AC) | 275V;305V;310V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | UL;CUL;VDE;ENEC;KC;CQC | |
| Voltage(AC) | 275V;305V;310V |
Help & FeedbackShow similar products (0) >
C489087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MPX225K31F3KN20800 | KNSCHA | Similar | Through Hole,P=27.5mm | 0 | $0.3949 $0.4487 |



