LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RLT K7812M-1000R3

Manufacturer
RLTAsian Brands
MPN
K7812M-1000R3
LCSC Part #
C48888161
Packaging
SIP,11.6x7.6mm
Customer #
Key Attributes
SIP,11.6x7.6mm AC DC Configurable Power Supply Modules
DatasheetRLT K7812M-1000R3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerRLT
PackagingSIP,11.6x7.6mm
Height7.6mm
Switching Frequency410kHz
Ripple Noise50mVp-p
Function-
Quiescent Supply Current-
FeaturesOver Current Protection;Short Circuit Protection;Overheat Protection;Automatic fault recovery
Capacitive Load(Max)330uF
Output Current(Max)1A
Type-
Conversion Efficiency97%
Voltage - Supply15V~36V
Number of Outputs-
Output Voltage12V
Operating Temperature Range-40℃~+85℃
Length11.6mm
Width10.4mm
Output Voltage Accuracy±2%

Introduction

AI Translation

The K78XXM-1000R3 series are high-efficiency switching regulators, ideal drop-in replacements for LM78xx series three-terminal linear regulators. These converters feature high efficiency, low power dissipation, and short-circuit protection, requiring no heat sink. They are widely used in industrial control, instrumentation, and power applications. All specifications are typical values at nominal input, full load, and 25°C unless otherwise noted.

Features

AI Translation
  • Up to 97% efficiency, no heatsink required
  • Pin-out compatible with LM78XX series linear regulators
  • Low-profile design (L×W×H = 11.6×10.15×7.6mm)
  • Short-circuit protection and thermal shutdown
  • Operating temperature range: -40°C to +85°C