LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT B0505XT-1WR3 product image
  • B0505XT-1WR3 thumbnail 1
  • B0505XT-1WR3 thumbnail 2
  • B0505XT-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT B0505XT-1WR3

Manufacturer
RLTAsian Brands
MPN
B0505XT-1WR3
LCSC Part #
C48888083
Packaging
SMD,13.6x8.8mm
Customer #
Key Attributes
DC DC CONVERTER 5V 1W
DatasheetRLT B0505XT-1WR3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSMD,13.6x8.8mm
Output Voltage5V
Ripple Noise50mVp-p
Type-
Operating Temperature-40℃~+105℃
Quiescent Supply Current260mA
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Number of Outputs1
Iout200mA
Height7.85mm
Frequency - Switching150kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency80%
Output Power1W
Length13.6mm
Width8.8mm

Introduction

AI Translation

These converters are ideal for applications requiring isolation, tight regulation, and compact form factors, such as battery-powered devices, measurement equipment, telecommunications, wireless networks, and industrial control systems.

Features

AI Translation
  • Compact SMT package
  • I/O isolation voltage: 1.5K Vdc or 3K Vdc
  • High efficiency
  • Lead-free, RoHS compliant
  • Operating temperature: -40℃ to +105℃
  • Continuous short-circuit protection
  • Safety standard/certification compliant: IEC/EN60950-1

Applications

AI Translation
  • Battery-powered devices
  • Measurement equipment
  • Telecommunications
  • Wireless networks
  • Industrial control systems