LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT A1209S-2WR3 product image
  • A1209S-2WR3 thumbnail 1
  • A1209S-2WR3 thumbnail 2
  • A1209S-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT A1209S-2WR3RoHS

Manufacturer
RLTAsian Brands
MPN
A1209S-2WR3
LCSC Part #
C48888068
Packaging
SIP,19.6x7mm
Customer #
Key Attributes
DC/DC converter, 1500V isolation, 2W power
Datasheetpdf iconRLT A1209S-2WR3
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.719$ 1.72
10+$ 1.4535$ 14.54
25+$ 1.2861$ 32.15
100+$ 1.1155$ 111.55
500+$ 1.0382$ 519.10
1,000+$ 1.0044$ 1004.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x7mm
Vin10.8V~13.2V
type-
Ripple Noise100mVp-p
Vout±9V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)4.7uF
Number of Outputs2
Iout110mA
Height9.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Output Power2W
Conversion Efficiency80%
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1500Vdc
  • Operating temperature: -45℃ ~ 85℃
  • Stable performance, high reliability, MTBF 2,000,000 hours
  • Flame-retardant package, compliant with UL94-V0
  • International standard pinout (pins 1/2/4/5/6)
  • Surface mount design
  • No external components required
  • RoHS compliant