Harvatek HV-94I2004C-L53
| Manufacturer | HarvatekAsian Brands |
| MPN | HV-94I2004C-L53 |
| LCSC Part # | C48887358 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 5V 940nm 1.2V 75mW Through Hole,D=3mm LED Emitters - Infrared, UV, Visible |
| Datasheet | Harvatek HV-94I2004C-L53 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C48887358 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

