LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Hong Cheng HC-TYPE-C-16P-LT01B product image
  • HC-TYPE-C-16P-LT01B thumbnail 1
  • HC-TYPE-C-16P-LT01B thumbnail 2
  • HC-TYPE-C-16P-LT01B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-TYPE-C-16P-LT01B

Manufacturer
Hong ChengAsian Brands
MPN
HC-TYPE-C-16P-LT01B
LCSC Part #
C48887159
Packaging
SMD
Customer #
Key Attributes
CONN RCPT Type-C 16POS SMD
DatasheetHong Cheng HC-TYPE-C-16P-LT01B
RoHS Compliance7 documents available
Custom CablesMOQ 1pc
In-Stock: 221
221 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4452$ 0.4230$ 0.42
10+$ 0.3494$ 0.3320$ 3.32
30+$ 0.308$ 0.2926$ 8.78
300+$ 0.2553$ 0.2426$ 72.78
600+$ 0.233$ 0.2214$ 132.84
900+$ 0.2186$ 0.2077$ 186.93
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerHong Cheng
PackagingSMD
Protocol Standard-
Number of Ports1
Number of Contacts16P
Connector TypeType-C
Voltage Rating-
Operating Temperature-40℃~+85℃
Length13mm
Mounting TypeSurface Mount,Vertical
GenderFemale

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.