YJYCOIN YSPI0520T-100M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI0520T-100M |
| LCSC Part # | C48887098 |
| Packaging | SMD,5.7x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2.3A 199mΩ SMD,5.7x5.2mm |
| Datasheet | YJYCOIN YSPI0520T-100M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 199mΩ | |
| Current - Saturation(Isat) | 3.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 199mΩ | |
| Current - Saturation(Isat) | 3.4A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 810
810 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2953$ 0.2599 | $ 1.30 |
| 50+ | $ 0.2312$ 0.2035 | $ 10.18 |
| 150+ | $ 0.2038$ 0.1794 | $ 26.91 |
| 500+ | $ 0.1696$ 0.1493 | $ 74.65 |
| 2,000+ | $ 0.1543$ 0.1358 | $ 271.60 |
| 4,000+ | $ 0.1452$ 0.1278 | $ 511.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 199mΩ | |
| Current - Saturation(Isat) | 3.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 199mΩ | |
| Current - Saturation(Isat) | 3.4A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| YNR8040-100M | YJYCOIN | Similar | SMD,8x8mm | 405 | $ 0.1516 | ||
| YPRH8D43-100M | YJYCOIN | Similar | SMD,8x8mm | 800 | $0.2037 $0.2909 | ||
| YSFB0750B-100M | YJYCOIN | Similar | SMD,7x6.9mm | 990 | $1.3256 $1.5063 | ||
| YDRH104R-100M | YJYCOIN | Similar | SMD,10.1x10.1mm | 845 | $ 0.285 | ||
| YDRH105R-100M | YJYCOIN | Similar | SMD,10.1x10.1mm | 560 | $ 0.281 |



