YJYCOIN YLM2520D-451T
| Hersteller | YJYCOINAsian Brands |
| Herst.-Teilenr. | YLM2520D-451T |
| LCSC-Nr. | C48887003 |
| Verp. | SMD-4P,2.5x2mm |
| Kundennummer | |
| Hauptmerkm. | CMC 350mA 450Ω SMD |
| Datenblatt | |
| Alternative Teile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | YJYCOIN | |
| Verp. | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 450Ω@100MHz | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | YJYCOIN | |
| Verp. | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 450Ω@100MHz | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+105℃ |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact form factor with high noise suppression performance. High common-mode impedance in the noise frequency band and low differential-mode impedance in the signal frequency band. Due to low differential-mode impedance and high coupling coefficient, signal distortion is negligible during high-speed transmission of high-resolution video signals.
- Operating temperature: -40℃ to +105℃.
Anwendungen
KI-Übersetzung
- Laptop USB2.0 and IEEE1394 lines
- PC, LCD monitor, PCI Express LVDS lines
- Digital cameras, portable hard drives, MP3 players, Serial-ATA, and other compact digital audio/video devices
- LED lighting, video game consoles, monitors, etc.
- EMI common-mode noise suppression
Vorrätig: 1,860
1,860 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.186$ 0.1637 | $ 0.82 |
| 50+ | $ 0.1472$ 0.1296 | $ 6.48 |
| 150+ | $ 0.1305$ 0.1149 | $ 17.24 |
| 500+ | $ 0.1097$ 0.0966 | $ 48.30 |
| 2,000+ | $ 0.1005$ 0.0885 | $ 177.00 |
| 4,000+ | $ 0.0949$ 0.0836 | $ 334.40 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | YJYCOIN | |
| Verp. | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 450Ω@100MHz | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | YJYCOIN | |
| Verp. | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 300mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 450Ω@100MHz | |
| Current Rating | 350mA | |
| Operating Temperature | -40℃~+105℃ |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact form factor with high noise suppression performance. High common-mode impedance in the noise frequency band and low differential-mode impedance in the signal frequency band. Due to low differential-mode impedance and high coupling coefficient, signal distortion is negligible during high-speed transmission of high-resolution video signals.
- Operating temperature: -40℃ to +105℃.
Anwendungen
KI-Übersetzung
- Laptop USB2.0 and IEEE1394 lines
- PC, LCD monitor, PCI Express LVDS lines
- Digital cameras, portable hard drives, MP3 players, Serial-ATA, and other compact digital audio/video devices
- LED lighting, video game consoles, monitors, etc.
- EMI common-mode noise suppression
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| YLM2520D-601T | YJYCOIN | SMD-4P,2.5x2mm | 1,995 | $0.1637 $0.186 |



