TECH PUBLIC TL432CDBZR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TL432CDBZR-TP |
| LCSC Part # | C48886808 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet | TECH PUBLIC TL432CDBZR-TP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
This is a three-terminal adjustable shunt voltage regulator whose output voltage can be set to any value between the reference voltage (approximately 2.495V) and 36V using two external resistors. The device features an output impedance of 0.15Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. Such applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 1~100 mA
- Accuracy: 1%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation for flyback switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0758$ 0.0721 | $ 0.36 |
| 50+ | $ 0.0596$ 0.0567 | $ 2.84 |
| 150+ | $ 0.0515$ 0.0490 | $ 7.35 |
| 500+ | $ 0.0455$ 0.0433 | $ 21.65 |
| 3,000+ | $ 0.0406$ 0.0386 | $ 115.80 |
| 6,000+ | $ 0.0382$ 0.0363 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 350uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
This is a three-terminal adjustable shunt voltage regulator whose output voltage can be set to any value between the reference voltage (approximately 2.495V) and 36V using two external resistors. The device features an output impedance of 0.15Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. Such applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 1~100 mA
- Accuracy: 1%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation for flyback switching power supplies
C48886808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



